TracoPower TEL 2-2410 Converter 24V DC to 3.3V DC 500mA 2W Single Output

MPN
TEL 2-2410
Brand
TracoPower
Order Code
07-8144
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

The TracoPower TEL 2-2410 is a DC/DC converter that transforms 24 V DC to 3.3 V DC with an output of 500 mA and power of 2 watts. This single-output converter is ideal for circuit board applications requiring efficient power regulation. It is often used in industrial electronics and telecommunications equipment.
Output Voltage 3.3V DC
Power Rating 2W
Output Current 500mA
Connection Solder pins
Dim (L x W x H) 23.8 x 10.82 x 13.7 mm
Efficiency (max.) 72%
Enclosure DIL 16
Height 13.7mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 23.8mm
Max. output current 500mA
Maximum Operating Temperature 75°C
Minimum Input Volage 18V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
Type DC/DC converter (print)
Weight 5.1g
Width 10.82mm

Reviews

Be the first to submit a review

Trustpilot