TracoPower TEL 2-1210 DC/DC Converter 12V to 3.3V 500mA 2W DIL 16 Casing

MPN
TEL 2-1210
Brand
TracoPower
Order Code
07-8143
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

The TracoPower TEL 2-1210 is a DC/DC converter offering a 12 V DC input and a 3.3 V DC output with a current capacity of 500 mA and 2 W power rating. Manufactured by TracoPower, this versatile and efficient converter is suitable for various electronic and industrial applications. Its compact design and reliable performance make it ideal for use in power regulation tasks across multiple sectors.
Output Voltage 3.3V DC
Power Rating 2W
Output Current 500mA
Connection Solder pins
Dim (L x W x H) 23.8 x 10.82 x 13.7 mm
Efficiency (max.) 73%
Enclosure DIL 16
Height 13.7mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 23.8mm
Max. output current 500mA
Maximum Operating Temperature 75°C
Minimum Input Volage 9V DC
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
Type DC/DC converter (print)
Weight 5.1g
Width 10.82mm

Reviews

Be the first to submit a review

Trustpilot