TracoPower TEL 10-1211 DC/DC converter 10W 2A 1 output

MPN
TEL 10-1211
Brand
Traco Power
EAN-13
2050006443101
Order Code
17-7646
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £20.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TracoPower TEL 10-1211 is a highly efficient DC-DC converter designed for precise power management needs in various engineering applications. This 10-watt direct current converter outputs a steady 2 amperes and is characterised by a single output, making it suitable for systems requiring reliable voltage conversion and regulation. Engineered for installation on printed circuit boards, the TEL 10-1211 serves as an effective solution for converting a 12 V DC input to a regulated output, supporting a variety of industrial, telecommunications, and embedded systems. Its robust design ensures efficiency and reliability, making it an ideal choice for environments where consistent power delivery is critical. This converter is offered in a singular unit configuration, streamlining integration into existing circuitry.
Power Rating 10W
Connection Solder pins
Content 1
Dimensions (L x W x H) 23.80 x 13.70 x 8 mm
Efficiency (max.) 82%
Height 8mm
Insulation Voltage 1500V DC
Length 23.80mm
Max. output current 2A
Maximum Input Volage 18V DC
Maximum Operating Temperature 88°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 2A
Output voltage (max.) 5.1V DC
Output voltage (min.) 5.1V DC
Power 10W
Product Type DC/DC converter (print)
Type TEL 10
Weight 6.50g
Width 13.70mm

Reviews

Be the first to submit a review

Trustpilot