TracoPower TEC 3-2411WI DC/DC Converter 24V DC 600mA 3W 1 Output

MPN
TEC 3-2411WI
Brand
TracoPower
Order Code
07-8142
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TEC 3-2411WI is a DC/DC converter that delivers a 24 V DC output at 600 mA with a power rating of 3 W. It features one output and is suitable for applications requiring stable and reliable voltage conversion. Typical uses include telecommunications and industrial electronics where efficient direct current conversion is essential.
Output Voltage 5V DC
Output Current 600mA
Connection Solder pins
Dim (L x W x H) 9.1 x 21.8 x 15.3 mm
Efficiency (max.) 80%
Enclosure SIL 8
Height 15.3mm
Input Voltage Range 36V DC
Insulation Voltage 1600V DC
Length 9.1mm
Max. output current 600mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (print)
Weight 4.5g
Width 21.8mm

Reviews

Be the first to submit a review

Trustpilot