TracoPower TEA 1-0505HI DC/DC converter 200mA 1W 1 output 1 piece

MPN
TEA 1-0505HI
Brand
TracoPower
EAN-13
2050006566640
Order Code
17-7645
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

TracoPower TEA 1-0505HI is a robust DC-DC converter designed to provide efficient power conversion in various engineering applications. This direct current converter, identified by its part number 02050006566640, delivers a power output of 1 watt and operates at a maximum current of 200 milliamperes, featuring a single output channel. Its compact, print-ready design ensures easy integration into circuit boards, making it suitable for applications requiring reliable voltage conversion and isolation, such as in telecommunications, industrial control systems, and electronic devices. The converter is particularly valued for its high efficiency and reliability, making it an ideal choice for engineers seeking to optimise power distribution in complex electronic systems.
Power Rating 1W
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.50 x 6.00 x 10.00 mm
Efficiency (max.) 78%
Height 10.00mm
Insulation Voltage 4000V DC
Length 19.50mm
Max. output current 200mA
Maximum Input Volage 5.5V DC
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 200mA
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 1W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type TEA 1-0505HI
Weight 2g
Width 6.00mm

Reviews

Be the first to submit a review

Trustpilot