TracoPower TEA 1-0505E DC/DC converter 200mA 1W 1 output

MPN
TEA 1-0505E
Brand
TracoPower
EAN-13
2050006566633
Order Code
17-7644
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
3+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

TracoPower TEA 1-0505E is a DC-DC converter designed for efficient power conversion in applications requiring a single output of 5 VDC at up to 200 mA. This compact converter, offering a power rating of 1 W, is optimised for printed circuit board (PCB) mounting, facilitating straightforward integration into electronic designs that demand stable voltage supply from varying input sources. With its robust build and reliable performance, the TEA 1-0505E is particularly suited for use in distributed power systems, industrial control applications, and telecommunications equipment. Its precision and efficiency make it a dependable choice for engineers seeking to enhance voltage regulation and isolation in their electronic projects.
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.50 x 6.00 x 10.00 mm
Efficiency (max.) 78%
Height 10.00mm
Insulation Voltage 1500V DC
Length 19.50mm
Max. output current 200mA
Maximum Input Volage 5.5V DC
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 200mA
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 1W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type TEA 1-0505E
Weight 2g
Width 6.00mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot