TracoPower TEA 1-0505 DC/DC converter 200 mA 1 W 1 output DC-DC converter

MPN
TEA 1-0505
Brand
Traco Power
EAN-13
2050006566626
Order Code
17-7643
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

TracoPower TEA 1-0505 is a compact DC-DC converter designed to provide efficient power conversion in space-constrained applications. This single-output device delivers up to 1 watt of power with a maximum output current of 200 mA, making it suitable for low-power electrical circuitry and precision electronic systems requiring voltage regulation from a direct current source. As a print circuit board-mountable component, it facilitates seamless integration within electronic designs, and its robust performance ensures reliable operation across various industrial and consumer electronic environments. With its small footprint and efficient power conversion capabilities, the TEA 1-0505 is ideal for use in applications such as sensor networks, data communication devices, and portable electronics that demand high power density and energy efficiency.
Power Rating 1W
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.68 x 6.00 x 10.15 mm
Efficiency (max.) 78%
Height 10.15mm
Insulation Voltage 1500V DC
Length 11.68mm
Max. output current 200mA
Maximum Input Volage 5.5V DC
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 200mA
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 1W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type TEA 1-0505
Weight 1.6g
Width 6.00mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot