TracoPower TDR 3-2422WISM DC/DC Converter 3W SMD 1600V Insulation

MPN
TDR 3-2422WISM
Brand
Traco Power
Order Code
07-8139
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The TracoPower TDR 3-2422WISM is a DC/DC converter featuring dual outputs of 12 V DC and -12 V DC at a current of 125 mA and a total power output of 3 W. It is ideal for applications requiring voltage conversion and isolation in electrical systems. Typical uses include powering sensitive analogue circuits or providing stabilised power in industrial and telecommunications environments.
Power Rating 3W
Output Current 125mA
Connection Solder pins
Dim (L x W x H) 17.2 x 8.7 x 18.9 mm
Efficiency (max.) 82%
Height 18.9mm
Input Voltage Range 36V DC
Insulation Voltage 1600V DC
Length 17.2mm
Max. output current 125mA
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Nominal Voltage 24V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (print)
Weight 4.5g
Width 8.7mm

Reviews

Be the first to submit a review

Trustpilot