TracoPower TDR 3-0511SM Converter 5V 600mA 3W 1600V Insulation SMD

MPN
TDR 3-0511SM
Brand
TracoPower
Order Code
07-8138
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.96
5+ £27.13
10+ £26.29
25+ £25.18
50+ £24.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The TracoPower TDR 3-0511SM DC/DC converter efficiently converts a 5 V DC input to a 5 V DC output with a maximum current of 600 mA and a power rating of 3 W. Featuring a single output and compact design, it is ideal for use in compact electronic systems requiring stable power supply. This converter is commonly used in industrial automation applications and telecommunications where reliable voltage conversion is essential.
Output Voltage 5V DC
Power Rating 3W
Output Current 600mA
Connection Solder pins
Dim (L x W x H) 17.2 x 8.7 x 18.9 mm
Efficiency (max.) 79%
Height 18.9mm
Input Voltage Range 9V DC
Insulation Voltage 1600V DC
Length 17.2mm
Max. output current 600mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (print)
Weight 4.5g
Width 8.7mm

Reviews

Be the first to submit a review

Trustpilot