TracoPower TDR 2-1213SM DC/DC Converter SMD 12V/15V 2W 1600V Insulation

MPN
TDR 2-1213SM
Brand
TracoPower
Order Code
07-8135
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £27.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The TracoPower TDR 2-1213SM is a surface-mount DC/DC converter providing a reliable conversion from 12 V DC to 15 V DC at 134 mA with a power output of 2 W. With its compact design and singular output, it is ideal for integration into space-constrained electronic systems. This converter is commonly used in industrial and telecommunications applications where efficient voltage regulation is required.
Output Voltage 15V DC
Power Rating 2W
Output Current 134mA
Connection SMD
Dim (L x W x H) 13.55 x 12.5 x 18.9 mm
Efficiency (max.) 84%
Enclosure SMD
Height 18.9mm
Input Voltage Range 18V DC
Insulation Voltage 1600V DC
Length 13.55mm
Max. output current 134mA
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
Type DC/DC converter (SMD)
Weight 4.5g
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot