TracoPower TDN 1-1210WISM DC/DC Converter 12V to 3.3V 1W 300mA SMD Compact

MPN
TDN 1-1210WISM
Brand
TracoPower
Order Code
07-8131
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £13.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

TracoPower's TDN 1-1210WISM is a direct current converter that converts 12 V DC to +3.3 V DC at 300 mA with a power rating of 1 W. It features a single output suitable for efficient power management in compact electronic applications. Typically used in printed circuit boards, it is ideal for telecommunications and data processing equipment.
Output Voltage 3.3V DC
Power Rating 1W
Output Current 0mA
Connection Solder pins
Dim (L x W x H) 14.2 x 9.1 x 10.2 mm
Efficiency (max.) 77%
Enclosure SMD
Height 10.2mm
Input Voltage Range 18V DC
Insulation Voltage 1600V DC
Length 14.2mm
Max. output current 300mA
Maximum Operating Temperature 90°C
Minimum Input Volage 4.5V DC
Misc Attribute 1 1-1210 TDN WISM
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (print)
Weight 2.7g
Width 9.1mm

Reviews

Be the first to submit a review

Trustpilot