TracoPower TCK-044 Converter 1 pc Compact High-Performance Design

MPN
TCK-044
Brand
TracoPower
Order Code
07-8128
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.00
5+ £2.94
10+ £2.83
25+ £2.73
50+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

The TracoPower TCK-044 is a DC-DC converter designed for efficient energy conversion. It is ideal for applications requiring reliable conversion and regulation of direct current. The unit is commonly used in electronic circuitry where stable power supply is crucial.
Connection Solder pins
Dim (L x W x H) 11 x 11 x 10.3 mm
Height 10.3mm
Length 11mm
Maximum Operating Temperature 105°C
Operating temperature (min.) -40°C
Type Inductor
Weight 20g
Width 11mm

Reviews

Be the first to submit a review

Trustpilot