TracoPower TBLC 90-124 SMPSU 28V DC 3.75A 90W DIN Rail Compatible

MPN
TBLC 90-124
Brand
TracoPower
Order Code
07-8127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £74.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/10/2026

The TracoPower TBLC 90-124 is a PCB-mounted power supply unit providing 28 V DC and a current of 3.75 A, delivering a total power output of 90 W. Designed as a switch mode power supply unit (SMPSU) with solder lugs, it is suitable for integration into printed circuit boards. This power supply is ideal for applications requiring reliable power solutions in compact electronic devices.
Number of Outputs 1
Output Power Max 90W
Output Voltage 24V DC
Mounting Type DIN rail
Connection Screw terminal
Dimensions (L x W x H) 59.5 x 90 x 89.5 mm
Height 89.5mm
Input Voltage 264V AC
Length 59.5mm
Max. operating temperature (derating) 55°C
Max. output current 3.75A
Maximum Operating Temperature 70°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -25°C
Output Current 0mA
Type SMPSU
Weight 280g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot