TracoPower TBA 2-2413 DC/DC converter 130mA 2W 1 output s

MPN
TBA 2-2413
Brand
TracoPower
EAN-13
2050006441800
Order Code
17-7636
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

TracoPower TBA 2-2413 is a high-efficiency DC-DC converter designed for reliable power management in electronic systems. This compact unit provides a single output with a current rating of 130 mA and a power output of 2 watts, making it suitable for applications requiring efficient voltage conversion with minimal energy loss. Encapsulated in a SIP (Single Inline Package) format, this converter is ideal for integration into printed circuit boards where space is at a premium. It caters to a range of engineering applications, including telecommunications, industrial automation, and portable electronic devices, where consistent voltage regulation is critical for optimal performance. The TBA 2-2413's robust design ensures stable operation across a variety of environments, providing engineers with a reliable solution for their DC power conversion needs.
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.60 x 7.60 x 10.20 mm
Efficiency (max.) 84%
Height 10.20mm
Insulation Voltage 1500V DC
Length 19.60mm
Max. output current 130mA
Maximum Input Volage 26.4V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 21.6V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 130mA
Output voltage (max.) 15.0V DC
Output voltage (min.) 15.0V DC
Power 2W
Product Type DC/DC converter (print)
Type TBA 2
Weight 2.80g
Width 7.60mm

Reviews

Be the first to submit a review

Trustpilot