TracoPower TBA 2-2412 DC/DC converter 165 mA 2 W 1 output

MPN
TBA 2-2412
Brand
TracoPower
EAN-13
2050006441794
Order Code
17-7635
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TracoPower TBA 2-2412 is a robust DC-DC converter, designed to provide reliable power conversion with a power rating of 2 watts and an output current of 165 milliamperes. This single-output converter is part of TracoPower's TBA 2 series, optimised for efficient and compact power delivery on printed circuit boards. Engineered for direct current applications, it excels in environments requiring stable voltage regulation and isolation, making it suitable for industrial automation, communications equipment, and medical device applications. The unit's design ensures minimal electromagnetic interference, providing enhanced system performance and reliability. This converter is supplied as a single piece, aligning with precision engineering standards and high-quality manufacturing principles.
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.60 x 7.60 x 10.20 mm
Efficiency (max.) 84%
Height 10.20mm
Insulation Voltage 1500V DC
Length 19.60mm
Max. output current 165mA
Maximum Input Volage 26.4V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 21.6V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 165mA
Output voltage (max.) 12.0V DC
Output voltage (min.) 12.0V DC
Power 2W
Product Type DC/DC converter (print)
Type TBA 2
Weight 2.80g
Width 7.60mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot