TracoPower TBA 2-1212 DC/DC converter 165mA 2W 1 output

MPN
TBA 2-1212
Brand
TracoPower
EAN-13
2050006441732
Order Code
17-7631
Country of Origin
Taiwan
View Full Product Range (48)

Discontinued


TracoPower TBA 2-1212 is a DC-DC converter designed to deliver efficient power conversion in compact electronic systems. This converter provides a single output with a capacity of 2 watts and is capable of handling up to 165 milliamperes. Its compact design makes it ideal for use in printed circuit board applications where space is at a premium, and it suits a variety of industrial and telecommunications equipment. With its robust construction, this converter is particularly useful in environments that require reliable current rectification and voltage conversion from one DC level to another. The TBA 2-1212 is essential for engineers looking to optimise their designs with a high-performance DC/DC converter while maintaining efficiency and reliability.
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.60 x 7.60 x 10.20 mm
Efficiency (max.) 82%
Height 10.20mm
Insulation Voltage 1500V DC
Length 19.60mm
Max. output current 165mA
Maximum Input Volage 13.20V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 10.8V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 165mA
Output voltage (max.) 12.0V DC
Output voltage (min.) 12.0V DC
Power 2W
Product Type DC/DC converter (print)
Type TBA 2
Weight 2.80g
Width 7.60mm

Trustpilot