TracoPower TBA 2-0513 DC/DC converter 130 mA 2 W 1 output

MPN
TBA 2-0513
Brand
Traco Power
EAN-13
2050006441688
Order Code
17-7627
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TracoPower TBA 2-0513 is a compact, isolated DC-DC converter designed to efficiently convert a DC input voltage to a regulated DC output. With an output current of 130 mA and a power rating of 2 W, this single-output converter offers high reliability and performance within its specified parameters. It is particularly suited for applications requiring isolation and voltage step-up or step-down, such as in industrial control systems, communication equipment, or instrumentation applications. The TBA 2-0513 achieves efficient power conversion with minimal power loss, thanks to its advanced design, making it ideal for use on printed circuit boards where space and efficiency are critical. Its robust construction and compliance with relevant industry standards ensure dependable operation in various environmental conditions.
Power Rating 2W
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.60 x 7.60 x 10.20 mm
Efficiency (max.) 82%
Height 10.20mm
Insulation Voltage 1500V DC
Length 19.60mm
Max. output current 130mA
Maximum Input Volage 5.50V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 4.5V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 130mA
Output voltage (max.) 15.0V DC
Output voltage (min.) 15.0V DC
Power 2W
Product Type DC/DC converter (print)
Type TBA 2
Weight 2.80g
Width 7.60mm

Reviews

Be the first to submit a review

Trustpilot