TracoPower TBA 1-2422E DC/DC converter 1W 2 outputs 41mA

MPN
TBA 1-2422E
Brand
TracoPower
EAN-13
2050006441435
Order Code
17-7625
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

TracoPower TBA 1-2422E is a compact DC-DC converter designed for efficient power conversion in printed circuit board applications. It offers dual outputs with a combined total power rating of 1 watt and delivers an output current of 41 milliamperes. This converter is ideal for engineers seeking reliable and compact power supply solutions for systems requiring voltage isolation and regulation, especially in telecommunications, industrial electronics, and embedded systems. Its robust design ensures stability in various operational conditions, making it an optimal choice for applications demanding precise voltage level management.
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.50 x 6 x 9.50 mm
Efficiency (max.) 82%
Height 9.50mm
Insulation Voltage 1500V DC
Length 19.50mm
Max. output current 41mA
Maximum Input Volage 26.4V DC
Maximum Operating Temperature 95°C
Minimum Input Volage 21.6V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 41mA
Power 1W
Product Type DC/DC converter (print)
Type TBA 1E
Weight 2.30g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot