TracoPower TBA 1-2419 DC/DC converter 1 W 110 mA 1 output 1 piece

MPN
TBA 1-2419
Brand
TracoPower
EAN-13
2050006441268
Order Code
17-7624
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

TracoPower TBA 1-2419 is a compact DC-DC converter designed to deliver efficient power conversion in various applications. With a power rating of 1 W and an output current of 110 mA, this single-output unit efficiently converts direct current from one voltage to another. The TBA 1-2419 is particularly suited for use in printed circuit boards where space savings and reliability are critical, making it an ideal choice for powering sensors, communication equipment, and other electronic devices that require isolated and regulated power. Its robust construction and reliable performance ensure it meets the demanding requirements of industrial, transportation, and telecommunications applications. As a single-piece component, this module is easy to integrate into existing designs, allowing for streamlined implementation.
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.70 x 6 x 9.70 mm
Efficiency (max.) 80%
Height 9.70mm
Insulation Voltage 1500V DC
Length 11.70mm
Max. output current 110mA
Maximum Input Volage 26.4V DC
Maximum Operating Temperature 95°C
Minimum Input Volage 21.6V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 110mA
Output voltage (max.) 9.0V DC
Output voltage (min.) 9.0V DC
Power 1W
Product Type DC/DC converter (print)
Type TBA 1
Weight 1.60g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot