TracoPower TBA 1-1219 DC/DC converter 1 W 110 mA 1 output

MPN
TBA 1-1219
Brand
TracoPower
EAN-13
2050006441220
Order Code
17-7617
Country of Origin
Taiwan
View Full Product Range (48)

Discontinued


TracoPower TBA 1-1219 is a highly efficient DC/DC converter that delivers 1 watt of power with a current rating of 110 mA and a single output, making it suitable for a variety of low-power applications. This print converter is perfect for use in systems requiring reliable power conversion within a compact form factor, and is designed to efficiently transform and regulate direct current voltages. The device is frequently employed in industrial automation, telecommunications, and instrumentation, where stable power supply and sound electrical performance are paramount. With its robust construction, the TBA 1-1219 is engineered to meet stringent technical requirements, ensuring durability and consistent operation in diverse environments.
Output Voltage 9V DC
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.70 x 6 x 9.70 mm
Efficiency (max.) 79%
Height 9.70mm
Insulation Voltage 1500V DC
Length 11.70mm
Max. output current 110mA
Maximum Input Volage 13.20V DC
Maximum Operating Temperature 95°C
Minimum Input Volage 10.8V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 110mA
Output voltage (max.) 9.0V DC
Output voltage (min.) 9.0V DC
Power 1W
Product Type DC/DC converter (print)
Type TBA 1
Weight 1.60g
Width 6mm

Trustpilot