TracoPower TBA 1-0521E DC/DC converter 1W 100mA 2 outputs

MPN
TBA 1-0521E
Brand
TracoPower
EAN-13
2050006441305
Order Code
17-7612
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

TracoPower TBA 1-0521E is a high-efficiency DC-DC converter specifically designed for applications requiring reliable voltage conversion in compact spaces. This converter offers a power rating of 1 W, supporting dual outputs with a current capacity of up to 100 mA. Engineered for precise energy management, the TBA 1-0521E ensures stable performance across varied load conditions, making it ideal for use in printed circuit boards where efficient power distribution is critical. Common applications include telecommunications, industrial electronics, and instrumentation systems, where consistent power regulation is paramount. This component is widely appreciated for its robust functionality in compact form factors, aligning with contemporary engineering requirements for space-efficient power solutions.
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.50 x 6 x 9.50 mm
Efficiency (max.) 79%
Height 9.50mm
Insulation Voltage 1500V DC
Length 19.50mm
Max. output current 100mA
Maximum Input Volage 5.50V DC
Maximum Operating Temperature 95°C
Minimum Input Volage 4.5V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 100mA
Power 1W
Product Type DC/DC converter (print)
Type TBA 1E
Weight 2.30g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot