TracoPower TBA 1-0519 DC/DC converter 110mA 1W 1 output

MPN
TBA 1-0519
Brand
TracoPower
EAN-13
2050006441183
Order Code
17-7611
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

TracoPower TBA 1-0519 DC-DC converter offers a robust solution for applications requiring reliable on-board power conversion. With a single output, this converter provides an output current of 110 mA and a power capacity of 1 W, designed for efficient energy transformation in compact systems. It is ideal for use in isolation of circuits, stabilising voltage levels in sensitive electronic components, and providing reliable performance in environments requiring consistent DC voltage conversion. The TBA 1-0519's design features make it suitable for a wide range of industrial and telecommunications applications, where space and energy efficiency are crucial. It exemplifies reliable functionality within printed circuit boards, contributing to enhanced energy management and operational reliability.
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.70 x 6 x 9.70 mm
Efficiency (max.) 80%
Height 9.70mm
Insulation Voltage 1500V DC
Length 11.70mm
Max. output current 110mA
Maximum Input Volage 5.50V DC
Maximum Operating Temperature 95°C
Minimum Input Volage 4.5V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 110mA
Output voltage (max.) 9.0V DC
Output voltage (min.) 9.0V DC
Power 1W
Product Type DC/DC converter (print)
Type TBA 1
Weight 1.60g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot