TracoPower TBA 1-0513 DC/DC converter 65mA 1W 1 output

MPN
TBA 1-0513
Brand
Traco Power
EAN-13
2050006441176
Order Code
17-7610
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

TracoPower TBA 1-0513 is a reliable DC-DC converter designed to offer efficient power conversion with a single output. This 1-watt unit delivers a stable current of 65 mA, making it suitable for diverse applications requiring precise power regulation. Engineered for use in printed circuit board integration, the TBA 1-0513 provides dependable conversion for systems needing isolation from direct current input supply variations. Ideal for telecommunications, industrial controls, and instrumentation applications, this converter ensures robust performance across various electronic environments. Its compact construction facilitates easy incorporation into existing systems where space is a constraint, maintaining functionality without compromising on quality.
Power Rating 1W
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.70 x 6 x 9.70 mm
Efficiency (max.) 82%
Height 9.70mm
Insulation Voltage 1500V DC
Length 11.70mm
Max. output current 65mA
Maximum Input Volage 5.50V DC
Maximum Operating Temperature 95°C
Minimum Input Volage 4.5V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 65mA
Output voltage (max.) 15.0V DC
Output voltage (min.) 15.0V DC
Power 1W
Product Type DC/DC converter (print)
Type TBA 1
Weight 1.60g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot