TracoPower TBA 1-0512 DC/DC converter 80 mA 1 W 1 output

MPN
TBA 1-0512
Brand
Traco Power
EAN-13
2050006441169
Order Code
17-7608
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

TracoPower TBA 1-0512 is a highly efficient DC-DC converter designed for reliable direct current conversion in compact electronic applications. With a power output of 1 watt and a maximum output current of 80 milliamperes, this converter provides stable performance for low-power devices requiring a single output source. The TBA 1-0512 is specifically designed for integration into printed circuit boards, facilitating ease of use in complex electronics systems. This component is invaluable in applications such as isolated power supply circuits, battery-operated equipment, and distributed power architectures. Its robust design ensures dependable operation, making it a trusted choice for engineers seeking efficient power conversion solutions.
Output Voltage 12V DC
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.70 x 6 x 9.70 mm
Efficiency (max.) 82%
Height 9.70mm
Insulation Voltage 1500V DC
Length 11.70mm
Max. output current 80mA
Maximum Input Volage 5.50V DC
Maximum Operating Temperature 95°C
Minimum Input Volage 4.5V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 80mA
Output voltage (max.) 12.0V DC
Output voltage (min.) 12.0V DC
Power 1W
Product Type DC/DC converter (print)
Type TBA 1
Weight 1.60g
Width 6mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot