TP-Link MC110CS TP-Link 10/100Mbps Single-Mode Media Converter

MPN
MC110CS
Brand
TP-Link
EAN-13
6935364030407
Order Code
71-3446
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

What This Product Does
The MC11CS is a media converter designed to convert 1BASE-FX fiber to 1Base-TX copper media or vice versa. Designed under IEEE 82.3u 1/1Base-TX and 1Base-FX standards, the MC11CS is designed for use with single-mode fiber cable utilizing the SC-Type connector. The MC11CS supports longwave (LX) laser specification at a full wire speed forwarding rate. It works at 131nm on both transmitting and receiving data.

Other features of this module include the ability to be used as a stand alone device (no chassis required) or with TP-LINK´s 19´´ system chassis, Auto MDI/MDI-X for TX port, Auto negotiation of duplex mode on TX port and front panel status LEDs. The MC11CS will transmit at extended fiber optic distances utilizing single-mode fiber up to 2 kilometers.
  • Complies with 82.3u 1/1Base-TX, 1Base-FX standards
  • Link Fault Passthrough and Far End Fault minimize the loss caused by link failure timely
  • Provides switch configuration of Half-Duplex / Full-Duplex transfer mode for FX port
  • Extends fiber distance up to 2km

Reviews

Be the first to submit a review

Trustpilot