Toupret TTHUMIB06GB Anti-damp Render 6kg

MPN
TTHUMIB06GB
Brand
Toupret
EAN-13
3178310018767
Order Code
98-4329
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Toupret Anti-damp Render controls damp on interior and exterior surfaces while letting them breathe due to its water-vapour permeability. On exteriors it blocks water penetration, on interiors it acts as a water barrier while letting the substrate breathe. Ideal for cellars and basements. Using a brush or trowel, it can be applied to damp and raw masonry substrates. Overcoat with any type of Toupret filler, paint or wall coating.

Specifications:

Working Time: 3-4 Hours.
Ready to Paint Time: 12-24 Hours.
Colour when Dry: White.
Size: 6kg Bag.


Type Render
Size 6kg

Reviews

Be the first to submit a review

Trustpilot