Toupret FGBJSR05GB Quick Dry Joint Skim & Fill 5kg

MPN
FGBJSR05GB
Brand
Toupret
EAN-13
3178310017890
Order Code
97-4331
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    5kg 10kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Toupret® Quick Dry Joint Skim & Fill is suitable for surface finishing, filling and plasterboard jointing. Ready to overpaint in just 3 hours. Easy to sand. Apply in one coat with no shrinkage and no depth limit. Suitable for interior use, manual applications. Conforms to BS EN 13963 for jointing applications.

It can be applied to painted or unpainted substrates:
- Gypsum plaster, plasterboard
- Old painted surfaces
- Any filler
- Cement, concrete, cellular concrete, breeze blocks, bricks and stone

Quick Dry Joint Skim & Fill can be overcoated with any filler, any conventional paints and wall coverings.

Specification:

Mixing Rate: Filling: 38% water (0.38L water for 1kg powder); Adhesive/Levelling: 42% water (0.42L water for 1kg powder)
Application Thickness: Filling: no limit; Levelling: up to 5mm
Consumption: 1,1kg/m²/mm
Second Coat: 45min.
Overcoating: 3hr. average time (after drying)
Colour: White

1 x 5kg Bag of Toupret® Quick Dry Joint Skim & Fill


Type Filler
Size 5kg
Colour White

Reviews

Be the first to submit a review

Trustpilot