Quick Dry Joint Skim & Fill 5kg

Toupret Brand: Toupret

Toupret® Quick Dry Joint Skim & Fill is suitable for surface finishing, filling and plasterboard jointing. Ready to overpaint in just 3 hours. Easy to sand. Apply in one coat with no shrinkage and no depth limit. Suitable for interior use, manual applications. Conforms to BS EN 13963 for jointing applications.

It can be applied to painted or unpainted substrates:
- Gypsum plaster, plasterboard
- Old painted surfaces
- Any filler
- Cement, concrete, cellular concrete, breeze blocks, bricks and stone

Quick Dry Joint Skim & Fill can be overcoated with any filler, any conventional paints and wall coverings.

Specification:

Mixing Rate: Filling: 38% water (0.38L water for 1kg powder); Adhesive/Levelling: 42% water (0.42L water for 1kg powder)
Application Thickness: Filling: no limit; Levelling: up to 5mm
Consumption: 1,1kg/m²/mm
Second Coat: 45min.
Overcoating: 3hr. average time (after drying)
Colour: White

1 x 5kg Bag of Toupret® Quick Dry Joint Skim & Fill

Description Image Product Buy Pricing (Ex VAT) Size Type Colour
Toupret FGBJSR05GB Quick Dry Joint Skim & Fill 5kg
Toupret FGBJSR05GB Quick Dry Joint Skim & Fill 5kg
Standard range
Order code: 97-4331
MPN: FGBJSR05GB

Despatched within 4 working days - 50 in stock
1+ £19.00
Price per unit Ex VAT
5kg Filler White
Toupret FGBJSR10GB Quick Dry Joint Skim & Fill 10kg
Toupret FGBJSR10GB Quick Dry Joint Skim & Fill 10kg
Standard range
Order code: 97-4332
MPN: FGBJSR10GB

Despatched within 2 working days - 5 in stock
1+ £28.00
Price per unit Ex VAT
10kg Filler White

Trustpilot