Christmas Opening Hours and Delivery Dates here

Cliff CLIFFCON Series Connectors

Cliff Brand: Cliff

The Cliff CLIFFCON FCR series comprises a range of rugged, high-current circular power connectors designed for professional audio, lighting, and industrial applications.

These connectors feature a 4-pole configuration, three power contacts and one protective earth (PE), and are available in both panel-mount (receptacle) and cable-mount (plug) variants, including straight and right-angle options.

With current ratings up to 20 A and voltage ratings of 120 V or 250 V AC depending on the model, they offer secure, touch-safe connections using a reliable push-twist bayonet locking mechanism.

Housings are colour-coded (typically red for high voltage and blue for low voltage) to prevent mismating, and all models are constructed from durable composite materials with screw or quick-connect terminals for efficient installation.

The CLIFFCON FCR series is ideal for environments where robust, high-performance power connectivity is essential.


Description Image Product Buy Pricing (Ex VAT) Connector Type Mounting Direction Plug / Socket Mounting Type Termination Connector Body Material Number of Contacts
Cliff FCR2068 CLIFFCON Series Male Panel Mount High Power Circular Connector
Cliff FCR2068 CLIFFCON Series Male Panel Mount High Power Circular Connector
Extended range
Order code: 50-3203
MPN: FCR2068

Available to back orderBack order, lead time 7 weeks
1+ £4.90
Price per unit Ex VAT
Cliffcon Plug Straight Plug Panel Solder Composite 4
Cliff FCR2069 CLIFFCON Series Female Panel Mount High Power Circular Connector
Cliff FCR2069 CLIFFCON Series Female Panel Mount High Power Circular Connector
Extended range
Order code: 50-3204
MPN: FCR2069

Available to back orderBack order, lead time 7 weeks
1+ £4.90
Price per unit Ex VAT
Cliffcon Socket Straight Socket Panel Solder Composite 4
Cliff FCR2066 CLIFFCON Series Male Cable Mount High Power Circular Connector
Cliff FCR2066 CLIFFCON Series Male Cable Mount High Power Circular Connector
Standard range
Order code: 50-3207
MPN: FCR2066

78 in stock, despatched in 4 working days
1+ £10.46
Price per unit Ex VAT
Cliffcon Plug Straight Plug Cable Screw Composite 4
Cliff FCR20673 CLIFFCON Series Male Angled Cable High Power Circular Connector
Cliff FCR20673 CLIFFCON Series Male Angled Cable High Power Circular Connector
Standard range
Order code: 50-3208
MPN: FCR20673

12 in stock, despatched in 4 working days
1+ £11.20
Price per unit Ex VAT
Cliffcon Plug Right Angle Plug Cable Screw Composite 4
Cliff FCR2067 CLIFFCON Series Male Cable Mount High Power Circular Connector
Cliff FCR2067 CLIFFCON Series Male Cable Mount High Power Circular Connector
Standard range
Order code: 50-3209
MPN: FCR2067

50 in stock, despatched in 4 working days
1+ £11.55
Price per unit Ex VAT
Cliffcon Plug Straight Plug Cable Screw Composite 4
Cliff FCR20663 CLIFFCON Series Male Angled Cable High Power Circular Connector
Cliff FCR20663 CLIFFCON Series Male Angled Cable High Power Circular Connector
Extended range
Order code: 50-3210
MPN: FCR20663

Available to back orderBack order, lead time 7 weeks
1+ £13.69
Price per unit Ex VAT
Cliffcon Plug Right Angle Cable Screw Composite 4
50-3203
ColourBlue
Contact materialGold plated
Manufacturer part no.FCR2068
Plug constructionSocket
50-3204
ColourRed
Contact materialGold plated
Manufacturer part no.FCR2069
Plug constructionSocket
50-3205
ColourBlack
Contact materialGold plated
Manufacturer part no.FCR2065
Plug constructionAdaptor
50-3206
ColourRed, Black
Contact materialGold plated
Manufacturer part no.FCR6929
Plug constructionAdaptor
50-3207
ColourBlue
Contact materialGold plated
Manufacturer part no.FCR2066
Plug constructionPlug, Cable Mount
50-3208
ColourRed
Contact materialGold plated
Manufacturer part no.FCR20673
Plug constructionPlug, Angled
50-3209
ColourRed
Contact materialGold plated
Manufacturer part no.FCR2067
Plug constructionPlug, Cable Mount
50-3210
ColourBlue
Contact materialGold plated
Manufacturer part no.FCR20663
Plug constructionPlug, Angled


Trustpilot