Cliff FCR2068 CLIFFCON Series Male Panel Mount High Power Circular Connector

MPN
FCR2068
Brand
Cliff
EAN-13
2050001266125
Order Code
50-3203
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

The Cliff FCR2068 is a panel-mount circular power connector from the CLIFFCON series, designed for low-voltage applications up to 120 V AC.

It features a 4-pole configuration (3 power contacts plus protective earth), 4.8 mm quick-connect blade terminals, and a push-twist bayonet locking mechanism.

Housed in a blue keyed shell, it is ideal for audio and low-voltage power systems requiring secure and touch-safe connections.


  • 4-pole configuration: 3 power contacts + 1 protective earth (PE)
  • Rated for 20 A current and 120 V AC operating voltage
  • Panel-mount design with bayonet-style push-twist locking mechanism
  • 4.8 mm quick-connect blade terminals for efficient wiring
  • Blue keyed housing for low-voltage applications
  • Operating temperature range: -20°C to +80°C
Type Mains connector
Current Rating 20A
Wire Gauge AWG 12
Gender Male
Colour Blue
Connector Body Material Composite
Connector Type Cliffcon Plug
Mounting Direction Straight
Mounting Type Panel
Number of Contacts 4
Number of pins 3
Plug / Socket Plug
Termination Solder

Reviews

Be the first to submit a review

Trustpilot