Cliff FCR2067 CLIFFCON Series Male Cable Mount High Power Circular Connector

MPN
FCR2067
Brand
Cliff
EAN-13
2050001266712
Order Code
50-3209
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Cliff FCR2067 is a straight cable-mount circular power plug from the CLIFFCON series, designed for high-voltage applications up to 250 V AC and 20 A.

It features a 4-pole configuration (3 power contacts plus protective earth), screw terminal connections, and a push-twist bayonet locking mechanism.

Housed in a red keyed shell with integrated strain relief, it is ideal for professional lighting, industrial power, and audio systems requiring a secure, touch-safe, and durable connector solution.


  • 4-pole configuration: 3 power contacts + 1 protective earth (PE)
  • Rated for 20 A current and 250 V AC operating voltage
  • Straight cable-mount plug with bayonet-style push-twist locking mechanism
  • Screw terminal connections for secure wiring
  • Red keyed housing with integrated strain relief
  • Operating temperature range: -20°C to +80°C
Type Mains connector
Current Rating 20A
Contact Termination Screw
Wire Gauge AWG 12
Gender Plug
Colour Red
Connector Body Material Composite
Connector Type Cliffcon Plug
Mounting Direction Straight
Mounting Type Cable
Number of Contacts 4
Number of pins 3
Plug / Socket Plug
Termination Screw

Reviews

Be the first to submit a review

Trustpilot