Cliff FCR2066 CLIFFCON Series Male Cable Mount High Power Circular Connector

MPN
FCR2066
Brand
Cliff
EAN-13
2050001266682
Order Code
50-3207
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Cliff FCR2066 is a straight cable-mount circular power plug from the CLIFFCON series, rated for 120 V AC and up to 20 A.

It offers a 4-pole configuration (3 power contacts plus protective earth), screw terminal connections, and a push-twist locking mechanism.

The connector includes a backshell with integrated strain relief and is colour-coded blue for low-voltage applications, making it suitable for professional audio and portable power systems.


  • 4-pole configuration: 3 power contacts + 1 protective earth (PE)
  • Rated for 20 A current and 120 V AC operating voltage
  • Straight cable-mount plug with bayonet-style push-twist locking mechanism
  • Screw terminal connections for secure wiring
  • Blue keyed housing with integrated strain relief
  • Operating temperature range: -20°C to +80°C
Type Mains connector
Current Rating 20A
Contact Termination Screw
Wire Gauge AWG 12
Gender Plug
Colour Blue
Connector Body Material Composite
Connector Type Cliffcon Plug
Mounting Direction Straight
Mounting Type Cable
Number of Contacts 4
Number of pins 3
Plug / Socket Plug
Termination Screw

Reviews

Be the first to submit a review

Trustpilot