Cliff FCR20673 CLIFFCON Series Male Angled Cable High Power Circular Connector

MPN
FCR20673
Brand
Cliff
EAN-13
2050001266705
Order Code
50-3208
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Cliff FCR20673 is a right-angle cable plug from the CLIFFCON series, designed for high-voltage applications up to 250 V AC and 20 A.

It features a 4-pole configuration (3 power contacts plus protective earth), screw terminals, and a push-twist bayonet locking system.

The red keyed housing ensures correct mating and voltage segregation, making it ideal for lighting and industrial power distribution in space-constrained installations.


  • 4-pole configuration: 3 power contacts + 1 protective earth (PE)
  • Rated for 20 A current and 250 V AC operating voltage
  • Right-angle cable-mount plug with bayonet-style push-twist locking mechanism
  • Screw terminal connections for secure wiring
  • Red keyed housing for high-voltage applications
  • Operating temperature range: -20°C to +80°C
Type Mains connector
Current Rating 20A
Contact Termination Screw
Wire Gauge AWG 12
Gender Plug
Colour Red
Connector Body Material Composite
Connector Type Cliffcon Plug
Mounting Direction Right Angle
Mounting Type Cable
Number of Contacts 4
Number of pins 3
Plug / Socket Plug
Termination Screw

Reviews

Be the first to submit a review

Trustpilot