Cliff FCR2069 CLIFFCON Series Female Panel Mount High Power Circular Connector

MPN
FCR2069
Brand
Cliff
EAN-13
2050001266132
Order Code
50-3204
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Cliff FCR2069 is a panel-mount circular power connector from the CLIFFCON series, designed for high-current applications up to 20 A at 250 V AC.

It features a 4-pole configuration (3 power contacts plus protective earth), quick-connect 4.8 mm blade terminals, and a secure push-twist bayonet locking mechanism.

Housed in a red, keyed shell for easy identification, it is ideal for professional audio, lighting, and industrial power systems where reliable and safe connections are essential.


  • 4-pole configuration: 3 power contacts + 1 protective earth (PE)
  • Rated for 20 A current and 250 V AC operating voltage
  • Panel-mount design with bayonet-style push-twist locking mechanism
  • 4.8 mm quick-connect blade terminals for efficient wiring
  • Red keyed housing for easy identification and secure mating
  • Operating temperature range: -20°C to +80°C
Type Mains connector
Current Rating 20A
Wire Gauge AWG 12
Gender Female
Colour Red
Connector Body Material Composite
Connector Type Cliffcon Socket
Mounting Direction Straight
Mounting Type Panel
Number of Contacts 4
Number of pins 3
Plug / Socket Socket
Termination Solder

Reviews

Be the first to submit a review

Trustpilot