Cliff FCR20663 CLIFFCON Series Male Angled Cable High Power Circular Connector

MPN
FCR20663
Brand
Cliff
EAN-13
2050001266729
Order Code
50-3210
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Cliff FCR20663 is a right-angle cable plug from the CLIFFCON series, rated for 120 V AC and up to 20 A.

It includes a 4-pole configuration (3 power contacts plus protective earth), screw terminal connections, and a push-twist locking mechanism.

The connector is housed in a blue keyed shell with integrated strain relief, making it suitable for audio and low-voltage power applications where angled cable entry is required.


  • 4-pole configuration: 3 power contacts + 1 protective earth (PE)
  • Rated for 20 A current and 120 V AC operating voltage
  • Right-angle cable-mount plug with bayonet-style push-twist locking mechanism
  • Screw terminal connections for secure wiring
  • Blue keyed housing for low-voltage applications
  • Operating temperature range: -20°C to +80°C
Type Mains connector
Current Rating 20A
Contact Termination Screw
Wire Gauge AWG 12
Gender Plug
Colour Blue
Connector Body Material Composite
Connector Type Cliffcon Plug
Mounting Direction Right Angle
Mounting Type Cable
Number of Contacts 4
Number of pins 3
Termination Screw

Reviews

Be the first to submit a review

Trustpilot