Touch-safe CLIFFCON connector

Cliff Brand: Cliff

Designed for applications requiring a high-quality, touch-safe connector system with reliable locking. The connectors in the Cliffcon range are robust and durable.

Designed for high-performance applications, the connectors include touch-safe contacts and a simple lock, and comply with the safety requirements of IEC 65/348. With integrated strain relief.

  • Ideal for lighting, battery chargers etc.
Description Image Product Buy Pricing (Ex VAT) Current Rating Type Wire Gauge AWG Colour Connector Type Gender Mounting Direction Contact Connector Body Material IP Rating Contact Plating Number of pins Mounting Type Number of Contacts Termination Plug / Socket Safety Shell Plating Size
Cliff FCR2074 Cliffcon 8 Pole Circular Connector Female Socket
Cliff FCR2074 Cliffcon 8 Pole Circular Connector Female Socket
Standard range
Order code: 50-3211
MPN: FCR2074

Despatched within 4 working days - 4 in stock
1+ £5.08
Price per unit Ex VAT
20A Mains connector 12 Black Cliffcon Socket Socket Straight Plastic IP55 Tin 8 Panel 8 Solder Socket leading ground pin Unplated 33.5mm
Plug, Angled Cliff
Plug, Angled Cliff
Standard range
Order code: 50-3212
MPN: FCR2072

Despatched within 4 working days - 15 in stock
1+ £12.81
Price per unit Ex VAT
FCR2072 Black Plug, right angle In-Line material Tin plated IP55 8 Solder
736206
736206
Standard range
Order code: 50-3213
MPN: CL2070

Despatched same day - 3 in stockBack-order availability date - 26/10/2026
3+ £1.29
Price per unit Ex VAT
CL2070 In-Line

Trustpilot