Plug, Angled Cliff

MPN
FCR2072
Brand
Cliff
EAN-13
2050001266651
Order Code
50-3212
View Full Product Range (3)

Discontinued


This connector is intended for any application where a reliable locking touch proof connector system is required.


  • Safety leading ground pin
  • Quick disconnect on panel mounting socket
  • Integral cable clamp
  • Airtight panel mounting connector
  • Plug and socket meet IP55
  • Cable diameter (max.) 15 mm
  • Contact material Tin plated
  • Manufacturer part no. FCR2072
  • Min. cable diameter: 6 mm
  • Plug: construction Plug, Angled
  • Protection type: IP55
  • RoHS compliant: yes
  • Type: FCR2072
Connector Type Plug, right angle
Mounting Direction In-Line
Colour Black
Contact material Tin plated
IP Rating IP55
Number of pins 8
Termination Solder
Type FCR2072

Trustpilot