Cliff FCR2074 Cliffcon 8 Pole Circular Connector Female Socket

MPN
FCR2074
Brand
Cliff
EAN-13
2050001266149
Order Code
50-3211
View Full Product Range (3)

Discontinued


The Cliff FCR2074 is a robust 8-pole circular connector socket designed for panel mounting, commonly used in industrial, audio, and power distribution applications. It features a durable black plastic housing with quick-connect flat tab terminals for easy wiring, and a keyed interface to ensure secure and accurate mating with compatible plugs.

Rated for up to 250 V AC and 10–15 A depending on the variant, it offers reliable performance in demanding environments and is compliant with RoHS standards. Its compact design and versatile connectivity make it a popular choice for professional equipment setups.


  • Safety leading ground pin
  • Quick disconnect on panel mounting socket
  • Integral cable clamp
  • Airtight panel mounting connector
  • Plug and socket meet IP55
Type Mains connector
Current Rating 20A
Wire Gauge AWG 12
Gender Socket
Colour Black
Connector Body Material Plastic
Connector Type Cliffcon Socket
Contact Plating Tin
IP Rating IP55
Mounting Direction Straight
Mounting Type Panel
Number of Contacts 8
Number of pins 8
Plug / Socket Socket
Safety leading ground pin
Shell Plating Unplated
Size 33.5mm
Termination Solder

Trustpilot