736206

MPN
CL2070
Brand
Cliff
EAN-13
2050001266699
Order Code
50-3213
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 27/11/2026

This connector is intended for any application where a reliable locking touch proof connector system is required.


  • Safety leading ground pin
  • Quick disconnect on panel mounting socket
  • Integral cable clamp
  • Airtight panel mounting connector
  • Plug and socket meet IP55
  • Contact material: Tin plated
  • Manufacturer part no. CL2070
  • Protection type: IP55
  • RoHS compliant: yes
  • Type: CL2070
Mounting Direction In-Line
Type CL2070

Reviews

Be the first to submit a review

Trustpilot