Tork --Conrad Soap dispenser 659722

Tork Brand: Tork
Tork 564100 is the manufacturer's part number for the Tork S4 soap dispenser, which is designed for efficient soap dispensing in various environments. This wall-mounted unit is crafted from durable white plastic, offering a sleek design that integrates seamlessly into both commercial and public washroom facilities. With its robust construction, the dispenser is engineered to provide reliable performance, optimising hygiene and reducing waste through controlled soap distribution. Common applications include hospitality venues, healthcare facilities, and office buildings where maintaining high hygiene standards is essential. The Tork 564100, also referred to as 3402444, is compatible with Tork S4 refills, ensuring ease of maintenance and long service life.
Description Image Product Buy Pricing (Ex VAT) Colour Height Length Series Type Material Mounting Type Product Type Width
TORK 564100 S4 Soap Dispenser White Plastic Wall-Mounted
TORK 564100 S4 Soap Dispenser White Plastic Wall-Mounted
Extended range
Order code: 17-7600
MPN: 564100

Available to back orderBack order, lead time 4 weeks
1+ £50.06
10+ £48.30
50+ £48.12
Price per unit Ex VAT
White 305mm 216mm S4 Soap dispenser Plastic Wall Soap dispenser 112mm
TORK 564500 S4 Soap dispenser White Durable and sleek for efficient use
TORK 564500 S4 Soap dispenser White Durable and sleek for efficient use
Standard range
Order code: 17-7601
MPN: 564500

Despatched same day - 31 in stockBack-order availability date - 21/10/2026
1+ £35.39
Price per unit Ex VAT
White 290mm 99mm S4 Soap dispenser Plastic Wall Soap dispenser 112mm
TORK 564508 S4 Soap dispenser Black Sleek design suitable for sizes
TORK 564508 S4 Soap dispenser Black Sleek design suitable for sizes
Standard range
Order code: 17-7602
MPN: 564508

Despatched same day - 17 in stockBack-order availability date - 21/10/2026
1+ £37.40
Price per unit Ex VAT
Black 290mm 99mm S4 Soap dispenser Plastic Wall Soap dispenser 112mm
TORK 565200 S5 Soap Dispenser White Sturdy wall-mounted soap holder
TORK 565200 S5 Soap Dispenser White Sturdy wall-mounted soap holder
Standard range
Order code: 17-7603
MPN: 565200

Despatched within 4 working days - 101 in stock
1+ £25.50
Price per unit Ex VAT
White 224mm 99mm S5 Soap dispenser Plastic Wall Soap dispenser 112mm

Trustpilot