TORK 565200 S5 Soap Dispenser White Sturdy wall-mounted soap holder

MPN
565200
Brand
Tork
EAN-13
7322542115749
Order Code
17-7603
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Tork 565200, also referenced as Alternate Description 3402572, is a robust, wall-mounted soap dispenser designed for durability and ease of maintenance. The dispenser's strong construction ensures long-lasting use in high-traffic environments, with a sleek, white exterior that complements a range of washroom aesthetics. It accommodates a variety of liquid and foam soaps, providing versatility in application while ensuring consistent dispensing. Engineering applications include public transport facilities, healthcare centres, and educational institutions, where reliable hygiene solutions are paramount. Made to meet stringent quality standards, this unit is ideal for areas that demand a resilient and hygienic soap dispensing solution.
Type Soap dispenser
Colour White
Height 224mm
Length 99mm
Material Plastic
Mounting Type Wall
Product Type Soap dispenser
Series S5
Width 112mm

Reviews

Be the first to submit a review

Trustpilot