TORK 564500 S4 Soap dispenser White Durable and sleek for efficient use

MPN
564500
Brand
Tork
EAN-13
7322542115916
Order Code
17-7601
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £41.64 £35.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 136 in stock

Tork 564500 is a white soap dispenser crafted for durability and sleekness, ensuring efficient use in various environments. The design of the Tork 564500, also known by the alternate description number 3402570, facilitates seamless integration into public washrooms or hospitality settings, where hygiene and ease of maintenance are paramount. Engineered with robust materials, this dispenser supports high-frequency usage while maintaining a clean, streamlined appearance. Its efficient dispensing mechanism minimizes product waste, making it suitable for commercial and industrial applications that prioritise operational efficiency and environmental responsibility.
Type Soap dispenser
Colour White
Height 290mm
Length 99mm
Material Plastic
Mounting Type Wall
Product Type Soap dispenser
Series S4
Width 112mm

Reviews

Be the first to submit a review

Trustpilot