TORK 564100 S4 Soap Dispenser White Plastic Wall-Mounted

MPN
564100
Brand
Tork
EAN-13
7322542115114
Order Code
17-7600
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £58.89 £50.06
10+ £48.30
50+ £48.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Tork 564100 is the manufacturer's part number for the Tork S4 soap dispenser, which is designed for efficient soap dispensing in various environments. This wall-mounted unit is crafted from durable white plastic, offering a sleek design that integrates seamlessly into both commercial and public washroom facilities. With its robust construction, the dispenser is engineered to provide reliable performance, optimising hygiene and reducing waste through controlled soap distribution. Common applications include hospitality venues, healthcare facilities, and office buildings where maintaining high hygiene standards is essential. The Tork 564100, also referred to as 3402444, is compatible with Tork S4 refills, ensuring ease of maintenance and long service life.
Type Soap dispenser
Colour White
Height 305mm
Length 216mm
Material Plastic
Mounting Type Wall
Product Type Soap dispenser
Series S4
Width 112mm

Reviews

Be the first to submit a review

Trustpilot