TORK 564508 S4 Soap dispenser Black Sleek design suitable for sizes

MPN
564508
Brand
Tork
GTIN-14
73225421159304
Order Code
17-7602
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £44.00 £37.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockBack-order availability date - 21/10/2026

Tork 564508 is a soap dispenser model, alternatively described as 3402571, designed with a black sleek exterior to accommodate various soap sizes, denoted as nan. This dispenser features a robust construction suitable for high-traffic environments, ensuring reliable and consistent output. Ideal for integration into engineered sanitary solutions, it is commonly installed in washrooms at commercial and industrial facilities where durability and hygiene are paramount. Its compatibility with different soap volumes makes it versatile for use in hospitals, airports, and office buildings, aligning functionality with a minimalist design.
Type Soap dispenser
Colour Black
Height 290mm
Length 99mm
Material Plastic
Mounting Type Wall
Product Type Soap dispenser
Series S4
Width 112mm

Reviews

Be the first to submit a review

Trustpilot