TOOLCRAFT TO-N12-1 Replacement tip 5.5 mm x 150 mm Soldering accessory

MPN
TO-10076844
Brand
Toolcraft
EAN-13
4064161396248
Order Code
17-7459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 395 in stock

Toolcraft TO-N12-1, manufactured under the part number TO-10076844, is a high-quality soldering accessory designed to meet the demands of precision engineering tasks. This replacement tip, measuring 5.5 mm in diameter and 150 mm in length, offers robust performance for both routine and intricate soldering applications. Suitable for use in electronics assembly, repair, and maintenance, it ensures reliable soldering connections, particularly in scenarios requiring a finer tip for detailed work. The Toolcraft TO-N12-1 is crafted to integrate seamlessly with existing soldering setups, providing practitioners in fields such as electronics manufacturing and repair with a durable and efficient tool component.
Type Replacement tip
For Use With Toolcraft
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 150 mm
Length 150mm
Preheat time 8s

Reviews

Be the first to submit a review

Trustpilot