TOOLCRAFT TO-9658587 All-purpose scissors 139 mm Scissors

MPN
TO-9658587
Brand
Toolcraft
EAN-13
4064161333991
Order Code
17-7558
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 395 in stock

Toolcraft TO-9658587 are all-purpose scissors designed for a variety of cutting tasks, measuring 139 mm in length. These scissors are crafted to high engineering standards, featuring precision-ground stainless steel blades that ensure long-lasting sharpness and durability, making them ideal for both domestic and industrial use. The ergonomic handles allow for comfortable grip and precision, even during extended use. Common applications include the precise cutting of paper, fabric, and soft materials in workshops, laboratories, and craft environments. The robust design and versatile nature of the Toolcraft TO-9658587 make them a reliable tool for professionals requiring dependable cutting performance.
Type All-purpose scissors
Length 139mm
Blade Material Stainless steel
Colour Red, Black
Content 1
Handle Material Nylon (NL)

Reviews

Be the first to submit a review

Trustpilot