Toolcraft TO-9627222 Crimp Inserts for 0.5-2.5 mm² Plier Contacts

Image Representative of Range

Toolcraft TO-9627222 Crimp Inserts for 0.5-2.5 mm² Plier Contacts

MPN
TO-9627222
Brand
Toolcraft
EAN-13
4064161333458
Order Code
07-8094
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The Toolcraft TO-9627222 Crimp inset JT Receptacle Contact is designed to accommodate wire sizes ranging from 0.5 up to 2.5 mm². This versatile product is ideal for creating secure electrical connections in various industrial and automotive applications. Toolcraft's precision engineering ensures durability and reliable performance.
Type Crimp inset
Length 50.7mm
Crimp area 0.5 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 20 up to 13 awg
Crimp area AWG (max.) 20AWG
Crimp area AWG (min.) 13AWG
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 60.8g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot