TOOLCRAFT TO-9625920 All-purpose scissors 200 mm

MPN
TO-9625920
Brand
Toolcraft
EAN-13
4064161331829
Order Code
17-7546
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 213 in stock

Toolcraft TO-9625920, also known as 989, refers to a robust pair of all-purpose scissors designed with a length of 200 mm. This versatile cutting tool features precision-engineered blades suitable for a wide array of materials, including paper, fabric, and light plastics, allowing for clean and efficient cuts. Manufactured with ergonomic handles to enhance user comfort, these scissors find typical applications within engineering workshops, design studios, and in domestic settings where high standards of cutting accuracy are required. Due to their durable construction and precise cutting edge, they are ideal for both professional and general use, offering dependable performance across various tasks.
Type All-purpose scissors
Length 200mm
Blade Material Stainless steel
Colour Red, Black
Content 1
Handle Material PP

Reviews

Be the first to submit a review

Trustpilot