Toolcraft TO-9625896 Crimp Inserts For Yazaki & Delphi Terminal 0.35-0.5mm²

Image Representative of Range

Toolcraft TO-9625896 Crimp Inserts For Yazaki & Delphi Terminal 0.35-0.5mm²

MPN
TO-9625896
Brand
Toolcraft
EAN-13
4064161331744
Order Code
07-8083
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £20.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Toolcraft TO-9625896 crimp inset is designed for use with Yazaki HS/RH 0.64 Series Terminal and Delphi GT 150 Series Terminal for wire sizes from 0.35 up to 0.5 mm². This crimp inset, compatible with Toolcraft pliers, ensures efficient and reliable electrical connections. It is ideal for automotive and electronic wiring applications requiring precise crimping.
Type Crimp inset
Length 50.7mm
Crimp area 0.35 up to 0.5mm²
Crimp area (max.) 0.5mm²
Crimp area (min.) 0.35mm²
Crimp area AWG 22 up to 20 awg
Crimp area AWG (max.) 22AWG
Crimp area AWG (min.) 20AWG
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 66.3g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot