Toolcraft TO-9625878 Crimp Inset Yazaki YES/YESC 1.5 Unsealed Terminal

Image Representative of Range

Toolcraft TO-9625878 Crimp Inset Yazaki YES/YESC 1.5 Unsealed Terminal

MPN
TO-9625878
Brand
Toolcraft
EAN-13
4064161331683
Order Code
07-8077
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Toolcraft TO-9625878 is a crimp inset designed for unsealed terminals and supports wire sizes between 0.35 and 1 mm². It is compatible with Yazaki YES/YESC 1.5 terminals and is perfectly suitable for Toolcraft pliers. Typical applications include automotive and electronics, where reliable electrical connections are crucial.
Type Crimp inset
For Use With Yazaki YES/YESC 1.5 Unsealed Terminal
Length 50.7mm
Crimp area 0.35 up to 1mm²
Crimp area (max.) 1mm²
Crimp area (min.) 0.35mm²
Crimp area AWG 22 up to 16 awg
Crimp area AWG (max.) 22AWG
Crimp area AWG (min.) 16AWG
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 66.5g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot